QY18U210B0
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 10A 240VAC/DC - Lever Actuator - DIN Rail. ...
BESCHRIJVING
The CIRCUIT BREAKER IND part QY18U210B0 is a highly reliable and versatile circuit breaker designed for various industrial applications. This 1-pole circuit breaker features a magnetic (hydraulic delay) mechanism, ensuring exceptional protection against overcurrents and short circuits.Built for optimal performance and durability, this circuit breaker has a rating of 10A and can efficiently handle both AC and DC electrical currents at 240V. It is equipped with a lever actuator for easy and convenient operation.Designed to seamlessly integrate into DIN rail systems, this circuit breaker can be easily installed and provides a secure and compact solution for electrical control panels. With its robust construction and advanced features, the QY18U210B0 circuit breaker ensures reliable and long-lasting protection for your electrical circuitry.
Zoekwoorden: QY18U210B0
SPECIFICATIES
VEELGESTELDE VRAGEN
Is QY18U210B0 RoHS-conform?
Ja, QY18U210B0 is RoHS-conform.
Wat is de levertijd voor QY18U210B0?
De standaard levertijd voor QY18U210B0 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 448
Kan direct verzenden
Minimale bestelhoeveelheid: 12
Meerdere: 12
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands