QY-1-13-DM-U2-10
Q-Series Miniature Circuit Breakers ...
BESCHRIJVING
The CIRCUIT BREAKER IND part QY-1-13-DM-U2-10 belongs to the Q-Series Miniature Circuit Breakers category. This circuit breaker is designed to provide reliable and efficient protection for electrical circuits. With its compact size and high performance, it is an ideal choice for various applications. The QY-1-13-DM-U2-10 circuit breaker features a strong and durable construction, ensuring long-lasting performance and safety. It offers a maximum current rating of 10A, making it suitable for low to medium current applications. Trustworthy and dependable, this circuit breaker is engineered to provide fast and precise tripping in case of overloads or short circuits, preventing damage to the electrical system and ensuring the safety of your equipment.
Zoekwoorden: QY113DMU210
SPECIFICATIES
VEELGESTELDE VRAGEN
Is QY-1-13-DM-U2-10 RoHS-conform?
Ja, QY-1-13-DM-U2-10 is RoHS-conform.
Wat is de levertijd voor QY-1-13-DM-U2-10?
De standaard levertijd voor QY-1-13-DM-U2-10 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 242
Kan direct verzenden
Minimale bestelhoeveelheid: 12
Meerdere: 12
Fabriekslevertijd 5 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands