7-5L
CHEM-WIK DESOLDERING BRAID ...
BESCHRIJVING
The 7-5L is a Chem-Wik® Rosin desoldering braid designed for heat-sensitive electronic components, featuring a 0.075 inch (1.91 mm) width with pure copper braid construction and Type R organic flux coating. The braid offers superior thermal conductivity and responds approximately 50% faster than conventional desoldering braids, minimizing overheating risk and requiring minimal operator contact pressure. It is halide-free, requires little or no post-solder cleaning, and leaves no corrosive residues, making it ideal for removing solder from thru-hole components, surface mount device pads, BGA pads, micro circuits, terminals, and identification script. The product meets military specifications including MIL-F-14256F and is available in 5-foot bobbins with a 2-year shelf life from the manufacturer date.
Zoekwoorden: 75L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 7-5L RoHS-conform?
Ja, 7-5L is RoHS-conform.
Wat is de levertijd voor 7-5L?
De standaard levertijd voor 7-5L is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 130 Spools
Kan direct verzenden
Minimale bestelhoeveelheid: 25 Spools
Meerdere: 25 Spools
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands