UA18CSD03AGM1TI
Carlo Gavazzi UA30 CG ULTRASOON SENSOR - UA18CSD03AGM1TI ...
BESCHRIJVING
The UA18CSD03AGM1TI is a diffuse ultrasonic sensor with analogue output designed for precise distance measurement and level control applications. It features a rated operating distance of 40–300 mm with a blind zone of =40 mm, delivering 3 mm resolution and 1% linearity accuracy with 1% repeatability. The sensor operates on 10–30 VDC power supply and outputs 4–20 mA analogue signal, with integrated short-circuit and overvoltage protection. Its M18 cylindrical PBT housing with M12 4-pin connector provides IP67 protection, temperature compensation from -20°C to +60°C, and a ±7° beam angle. The microprocessor-controlled digital filtering ensures immunity to electromagnetic interference, making it ideal for industrial distance measurement, level measurement, diameter measurement, and loop control systems.
Zoekwoorden: UA18CSD03AGM1TI
SPECIFICATIES
VEELGESTELDE VRAGEN
Is UA18CSD03AGM1TI RoHS-conform?
Ja, UA18CSD03AGM1TI is RoHS-conform.
Wat is de levertijd voor UA18CSD03AGM1TI?
De standaard levertijd voor UA18CSD03AGM1TI is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Verzending today, als u bestelt in
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands