SPMA241001
Power Supply (AC-DC ) , 24 VDC, 91.92 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA241001 ...
BESCHRIJVING
SPMA241001 is a modular switching power supply specifically designed for industrial automation and building automation applications. It delivers 24VDC output with a maximum power rating of 100W and features high efficiency of 89% at nominal load, minimizing heat generation in installation environments. The unit operates from a single-phase input of 100-240VAC at 50-60Hz, with a maximum input current of 2.8A at 115VAC and 1.4A at 230VAC. It includes output voltage adjustment via a trimmer potentiometer, DC OK LED status indication, and meets multiple safety certifications including UL508, UL62368, UL1310 Class 2, and UL121201 Class 1 Division 2, with 4kVAC primary-secondary isolation. The SPMA241001 is ideal for automotive battery chargers, hazardous location installations (Class 1 Division 2), and applications requiring wide operating ambient temperature ranges from -30°C to 70°C, offering reliable performance with MTBF exceeding 300,000 hours.
Zoekwoorden: SPMA241001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SPMA241001 RoHS-conform?
Ja, SPMA241001 is RoHS-conform.
Wat is de levertijd voor SPMA241001?
De standaard levertijd voor SPMA241001 is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Verzending today, als u bestelt in
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands