RSWT6016GGV10
3Ph Pump Ventilator Starter 220-600V 16A 100-240Vac+O/L | Carlo Gavazzi Inc. RSWT6016GGV10 ...
BESCHRIJVING
RSWT6016GGV10 is a compact three-phase soft starter designed for AC pumps and ventilators, rated at 16 A operational current with a 220–600 VAC operational voltage range and 100–240 VAC control/supply voltage. The device features a self-learning algorithm that automatically adjusts start parameters to optimize motor starts and stops, requiring only three settings: FLC (Full Load Current), ramp-up time (1–20 s), and ramp-down time (0–20 s). It includes integrated motor overload protection (Class 10) and diagnostic functions for enhanced motor protection, with a compact 45 mm wide housing measuring 170 mm × 96.5 mm × 200 mm. The soft starter is ideal for applications requiring smooth motor acceleration and deceleration in pump and ventilator systems, providing reliable protection and easy installation with minimal configuration effort.
Zoekwoorden: RSWT6016GGV10
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSWT6016GGV10 RoHS-conform?
Ja, RSWT6016GGV10 is RoHS-conform.
Wat is de levertijd voor RSWT6016GGV10?
De standaard levertijd voor RSWT6016GGV10 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands