BESCHRIJVING
RSGD60100GGVX311C is a compact three-phase soft starter designed for AC induction motors rated up to 100 Arms, featuring dual phase control and general-purpose operation. The device operates at 220–600 VAC with 100–240 VAC control/supply voltage, and includes integrated electronic motor overload protection (Class 10) and Modbus communication over RS485 for enhanced installation flexibility. Starting parameters are easily configured through three knobs, with ramp-up times adjustable from 1 to 30 seconds and ramp-down times from 0 to 30 seconds. The unit is housed in a 75 mm form factor with a heatsink and three relay outputs, weighing approximately 2.3 kg, and is suitable for applications such as compressors, pumps, and fans where reduced starting current and minimized motor stress during start and stop cycles are required.
Zoekwoorden: RSGD60100GGVX311C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSGD60100GGVX311C RoHS-conform?
Ja, RSGD60100GGVX311C is RoHS-conform.
Wat is de levertijd voor RSGD60100GGVX311C?
De standaard levertijd voor RSGD60100GGVX311C is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands