RSGD4025E0VX210
2Ph S/Start 220-400V 25A 110-400V I/P + O/L |Carlo Gavazzi RSGD4025E0VX210 ...
BESCHRIJVING
RSGD4025E0VX210 is a compact three-phase soft starter designed for AC induction motors with a rated operational current of 25 Arms at 220-400 VAC (+10%, -15%). The device features integrated electronic motor overload protection (Class 10), Modbus communication over RS485, and easy parameter setup through three knobs for ramp-up and ramp-down control. It includes a heatsink for improved thermal management and is housed in a 45mm form factor with DIN rail mounting capability. The soft starter reduces starting current and minimizes mechanical stresses on motors during start and stop sequences, making it ideal for applications such as compressors, pumps, and fans where controlled acceleration is required.
Zoekwoorden: RSGD4025E0VX210
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSGD4025E0VX210 RoHS-conform?
Ja, RSGD4025E0VX210 is RoHS-conform.
Wat is de levertijd voor RSGD4025E0VX210?
De standaard levertijd voor RSGD4025E0VX210 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands