RSGD4016E0VD200 by carlo gavazzi
Carlo Gavazzi Geautoriseerde distributeur

RSGD4016E0VD200

Motor/Motion/Ignition Controllers&Drivers 2PH ...
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
RSGD4016E0VD200 is a compact three-phase soft starter designed for AC induction motors, providing soft starting and soft stopping functions to reduce starting current and minimize mechanical stresses. This 45mm wide unit features a rated operational current of 16 Arms at 40°C, operational voltage range of 220-400 VAC (+10% -15%), and control voltage of 110-400 VAC. The soft starter includes dual phase control, adjustable ramp-up time (1-20 seconds), adjustable ramp-down time (0-20 seconds), and a self-learning algorithm that automatically optimizes motor start parameters. With IP20 protection grade, PA66 material construction, and DIN or panel mounting options, it is suitable for applications including compressors, pumps, and fans where controlled motor starting and stopping is required.

Zoekwoorden: RSGD4016E0VD200

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Carlo Gavazzi
Onderdeelnr.:
RSGD4016E0VD200
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
Is RSGD4016E0VD200 RoHS-conform?

Ja, RSGD4016E0VD200 is RoHS-conform.

Wat is de levertijd voor RSGD4016E0VD200?

De standaard levertijd voor RSGD4016E0VD200 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 12 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$327.30
3
$302.84
5
$289.79
10
$285.44
15 +
$281.16

Tools/3D-modellen

Productgidsen