RSBT4032FVC1HP
3-phase controlled scroll compressor soft starter ...
BESCHRIJVING
RSBT4032FVC1HP is a three-phase controlled soft starter designed for scroll compressors up to 32 Arms nominal current. It features a patented auto-adaptive algorithm that automatically adapts to the specific compressor being controlled, ensuring optimum inrush current reduction without requiring user settings. The unit operates at 340-440 VACrms (50/60 Hz) with a rated operational current of 32 Arms at 40°C, a maximum current limit level of 110 Arms, and an assigned compressor rating of 15.0 kW (15.0 HP) at 400V. The soft starter includes integrated bypass relays for reduced heat dissipation, over-temperature, overcurrent, and locked rotor protection, with a short ramp-up time of less than 600 ms. The HP version is optimized for multi-compressor systems and high pressure starts, making it ideal for HVAC and refrigeration applications.
Zoekwoorden: RSBT4032FVC1HP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSBT4032FVC1HP RoHS-conform?
Ja, RSBT4032FVC1HP is RoHS-conform.
Wat is de levertijd voor RSBT4032FVC1HP?
De standaard levertijd voor RSBT4032FVC1HP is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands