RSBT4032EVC1HP
3-phase controlled scroll compressor soft starter ...
BESCHRIJVING
RSBT4032EVC1HP is a three-phase controlled soft starter designed for scroll compressors in multi-compressor systems and high pressure start applications. It features a patented auto-adaptive algorithm that automatically adapts to the specific compressor being controlled, ensuring optimum inrush current reduction without requiring user settings. The unit operates at 340-440 VACrms (400VAC nominal) with a rated operational current of 32 Arms at 40°C and a maximum current limit level of 110 Arms. With integrated bypass relays for reduced heat dissipation, a ramp-up time of less than 600ms, and built-in over-temperature, overcurrent, and locked rotor protection, this soft starter is ideal for HVAC and refrigeration applications requiring reliable compressor control.
Zoekwoorden: RSBT4032EVC1HP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSBT4032EVC1HP RoHS-conform?
Ja, RSBT4032EVC1HP is RoHS-conform.
Wat is de levertijd voor RSBT4032EVC1HP?
De standaard levertijd voor RSBT4032EVC1HP is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands