RSBT4032EV61HP
3-phase controlled scroll compressor soft starter ...
BESCHRIJVING
RSBT4032EV61HP is a three-phase controlled soft starter designed for scroll compressors in multi-compressor systems and high pressure start applications. It features a patented auto-adaptive algorithm that automatically adapts to the specific compressor, ensuring optimum inrush current reduction without user settings. The unit operates at 340-440 VACrms (50/60 Hz) with a rated operational current of 32 Arms at 40°C, control voltage of 110-400 VAC, and an assigned compressor rating of 15.0 kW (15.0 HP) at 400V. It includes integrated bypass relays for reduced heat dissipation, over-temperature, overcurrent, and locked rotor protection, with a ramp-up time of less than 600 ms. The device is CE and cULus approved, DIN rail mountable with RFPVM00 module ready mounted, and is ideal for HVAC and refrigeration applications requiring reliable soft starting of scroll compressors.
Zoekwoorden: RSBT4032EV61HP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSBT4032EV61HP RoHS-conform?
Ja, RSBT4032EV61HP is RoHS-conform.
Wat is de levertijd voor RSBT4032EV61HP?
De standaard levertijd voor RSBT4032EV61HP is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands