RSBT4016EVC1HP
3-phase controlled scroll compressor soft starter ...
BESCHRIJVING
RSBT4016EVC1HP is a three-phase controlled soft starter designed for scroll compressors up to 32 Amp nominal current. It features a patented auto-adaptive algorithm that automatically adapts to the specific compressor being controlled, ensuring optimum inrush current reduction without requiring user settings. The unit operates at 400 VAC with a rated operational current of 16 Arms at 40°C, and includes integrated bypass relays for reduced heat dissipation inside the panel. With a ramp-up time of less than 600 ms and built-in over-temperature, overcurrent, and locked rotor protection, this soft starter is ideal for multi-compressor systems and high pressure start applications in HVAC and refrigeration systems.
Zoekwoorden: RSBT4016EVC1HP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSBT4016EVC1HP RoHS-conform?
Ja, RSBT4016EVC1HP is RoHS-conform.
Wat is de levertijd voor RSBT4016EVC1HP?
De standaard levertijd voor RSBT4016EVC1HP is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands