RSBT4016EV21HP
3-phase controlled scroll compressor soft starter ...
BESCHRIJVING
RSBT4016EV21HP is a three-phase controlled soft starter designed for scroll compressors up to 32 Amp nominal current. It features a patented auto-adaptive algorithm that automatically adapts to the specific compressor being controlled, ensuring optimum inrush current reduction without user settings. The unit operates at 400 VAC (340-440 VACrms) with a rated operational current of 16 Arms at 40°C, control voltage of 110-400 VAC, and includes integrated bypass relays for reduced heat dissipation. With a ramp-up time of less than 600 ms and protections for over-temperature, overcurrent, and locked rotor conditions, this HP version is optimized for multi-compressor systems and high pressure starts. The DIN mount design with RFPMV00 module ready mounted makes it suitable for HVAC and refrigeration applications requiring reliable compressor soft starting.
Zoekwoorden: RSBT4016EV21HP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSBT4016EV21HP RoHS-conform?
Ja, RSBT4016EV21HP is RoHS-conform.
Wat is de levertijd voor RSBT4016EV21HP?
De standaard levertijd voor RSBT4016EV21HP is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands