help desk software
RSBT2232EV61HP by carlo gavazzi
Afbeelding is ter illustratie - zie fabrikantspecificaties
Carlo Gavazzi Geautoriseerde distributeur

RSBT2232EV61HP

3-phase controlled scroll compressor soft starter ...
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
RSBT2232EV61HP is a three-phase controlled soft starter designed for scroll compressors with a rated operational current of 32 Arms at 40°C. It features a patented auto-adaptive algorithm that automatically adapts to compressor specifications without user settings, providing optimum inrush current reduction with a maximum current limit level of 110 Arms. The unit operates at 220 VAC (187-253 VACrms) with 50/60 Hz frequency and includes integrated bypass relays, over-temperature, overcurrent, and locked rotor protection. With a ramp-up time of less than 600 ms and an optimized algorithm for multi-compressor systems and high pressure starts (HP version), this soft starter is ideal for HVAC and refrigeration applications requiring reliable compressor control. The V61 version provides DIN mount with RFPVM00 module ready mounted and is CE and cULus approved.

Zoekwoorden: RSBT2232EV61HP

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Carlo Gavazzi
Onderdeelnr.:
RSBT2232EV61HP
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
Is RSBT2232EV61HP RoHS-conform?

Ja, RSBT2232EV61HP is RoHS-conform.

Wat is de levertijd voor RSBT2232EV61HP?

De standaard levertijd voor RSBT2232EV61HP is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 12 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$717.25
3
$686.35
5
$676.06
10 +
$665.92

Tools/3D-modellen

Productgidsen