help desk software
RSBT2216EV61HP by carlo gavazzi
Afbeelding is ter illustratie - zie fabrikantspecificaties
Carlo Gavazzi Geautoriseerde distributeur

RSBT2216EV61HP

3-phase controlled scroll compressor soft starter ...
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
RSBT2216EV61HP is a three-phase controlled soft starter designed for scroll compressors up to 16 Arms nominal current at 220 VAC operational voltage. It features a patented auto-adaptive algorithm that automatically adapts to the specific compressor, ensuring optimum inrush current reduction without user settings. The unit includes integrated bypass relays for reduced heat dissipation, with a ramp-up time of less than 600 ms and a maximum current limit level of 40 Arms. This HP version is optimized for multi-compressor systems and high pressure starts, with CE and cULus approvals. Common applications include HVAC systems and refrigeration equipment where reliable soft starting of scroll compressors is required.

Zoekwoorden: RSBT2216EV61HP

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Carlo Gavazzi
Onderdeelnr.:
RSBT2216EV61HP
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
Is RSBT2216EV61HP RoHS-conform?

Ja, RSBT2216EV61HP is RoHS-conform.

Wat is de levertijd voor RSBT2216EV61HP?

De standaard levertijd voor RSBT2216EV61HP is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 12 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$578.83
3
$553.90
5
$545.59
10 +
$537.41

Tools/3D-modellen

Productgidsen