RGS1A60D50KEN
Solid State Relay - 1P-SSR-DC - In-ZC - 600V - 50A - Zero cross - Panel mount - DC-Digital - Screw with captive clamp Connector ...
BESCHRIJVING
RGS1A60D50KEN is a 1-phase solid state relay with integrated communications interface designed for real-time monitoring and diagnostic data access. The device features a rated output voltage of 600 VAC (42-660 VAC, 50/60 Hz), a rated operational current of 50 AAC, and a control voltage range of 4-32 VDC with zero-cross switching mode. It incorporates a communications interface that enables real-time monitoring of relay parameters and diagnostic data, facilitating preventive maintenance and reducing machine downtime. The compact design (17.8 mm width) with screw connection terminals allows easy integration into existing systems without changing control logic. Applications include industrial automation, process control, and machine protection systems where real-time monitoring and fault diagnostics are essential for optimizing operational efficiency and reducing troubleshooting time.
Zoekwoorden: RGS1A60D50KEN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RGS1A60D50KEN RoHS-conform?
Ja, RGS1A60D50KEN is RoHS-conform.
Wat is de levertijd voor RGS1A60D50KEN?
De standaard levertijd voor RGS1A60D50KEN is ongeveer 28 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands