RCRGN-150-2
The RCRGN-150-2 is a 150cm, 5-way proprietary internal BUS cable used to connect components within the Carlo Gavazzi NRG system. ...
BESCHRIJVING
The RCRGN-150-2 is a proprietary internal BUS cable designed to link components within the Carlo Gavazzi NRG system. This 5-way cable has a length of 150cm and is terminated at both ends with a micro-USB connector. It is engineered to carry the +24V supply, ground, RS485 communication data, and an autoconfiguration line between devices. The cable physically connects an NRGC controller to an RG..N solid state relay or links multiple RG..N relays together. It is an essential component for establishing the internal BUS, enabling communication, power distribution, and the autoconfiguration of solid state relays.
Zoekwoorden: RCRGN1502
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RCRGN-150-2 RoHS-conform?
Ja, RCRGN-150-2 is RoHS-conform.
Wat is de levertijd voor RCRGN-150-2?
De standaard levertijd voor RCRGN-150-2 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 37
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands