help desk software
PS21S-NT0209-Y00 by carlo gavazzi
Carlo Gavazzi Geautoriseerde distributeur

PS21S-NT0209-Y00

Safety-type limit switch with metal body, 1/2" NPT cable gland, fully turnable head, and T02 (2NC) slow action contact block for industrial machine protection. ...
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
PS21S-NT0209-Y00 is a safety-type limit switch designed for monitoring and protection of industrial machines with angular movement protectors such as doors, hinges, and rotative covers. It features a metal body with IP66 degree of protection, a 1/2" NPT cable gland (N), fully turnable head (09), and T02 (2NC) slow action contact block configuration. The device offers a rated insulation voltage of 400V, conventional enclosed thermal current of 10A, and rated impulse withstand voltage of 6kV. With an operating temperature range of -25°C to +70°C, maximum actuation speed of 0.5m/s, and conformity to EN 50047 standards, this limit switch is ideal for use on sliding or pivoting protectors to ensure operator safety by immediately stopping machine drives when the mobile protector is opened.

Zoekwoorden: PS21SNT0209Y00

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Carlo Gavazzi
Onderdeelnr.:
PS21S-NT0209-Y00
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
Is PS21S-NT0209-Y00 RoHS-conform?

Ja, PS21S-NT0209-Y00 is RoHS-conform.

Wat is de levertijd voor PS21S-NT0209-Y00?

De standaard levertijd voor PS21S-NT0209-Y00 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 12 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$80.27
5
$72.53
10
$69.18
25
$64.22
50
$63.26
100
$62.31
250 +
$59.10

Tools/3D-modellen

Productgidsen