help desk software
PL22SFLW110 by carlo gavazzi
Afbeelding is ter illustratie - zie fabrikantspecificaties
Carlo Gavazzi Geautoriseerde distributeur

PL22SFLW110

PILOT LIGHT FLASH 110 AC/DC CL ...
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
The PL22SFLW110 is a panel-mounted two-colour pilot light indicator designed for industrial control panels and equipment status indication. It features a 22mm diameter housing with high-brightness pure colour LED technology, delivering ultrahigh brightness of =100cd/m² with excellent colour purity and reliability. The unit is rated for 110VAC/DC operation with an allowable voltage fluctuation of ±20%, operates at 50-60Hz frequency, and consumes =18mA current. It provides IP 65 degree of protection, continuous operating life of =100,000 hours, and operates reliably across -25°C to +70°C temperature range. The pilot light is suitable for industrial control panels, machinery status indication, and process monitoring applications where durable, high-visibility indication is required.

Zoekwoorden: PL22SFLW110

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Carlo Gavazzi
Onderdeelnr.:
PL22SFLW110
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8541402000
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
Is PL22SFLW110 RoHS-conform?

Ja, PL22SFLW110 is RoHS-conform.

Wat is de levertijd voor PL22SFLW110?

De standaard levertijd voor PL22SFLW110 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 24

Kan direct verzenden

Minimale bestelhoeveelheid: 3

Fabriekslevertijd 12 Weken

Prijs (USD)

Aantal
Prijs per eenheid
3
$69.72
5
$57.52
10
$55.71
30
$53.95
100
$53.82
250
$53.68
500 +
$53.55

Tools/3D-modellen

Productgidsen