BESCHRIJVING
PALAMPR24 is an illuminated LED lamp element designed for integration into panel-mounted push button actuators and indicators. It operates at 220VAC with a rated impulse withstand voltage of 2500VAC at 50Hz for 1 minute and an insulation voltage of 500VAC, ensuring robust performance in industrial control applications. The lamp element features ultrahigh brightness of =100 cd/m² (=9.29 ftc), a continuous operating life of =100,000 hours, and operates across a frequency range of 50–60Hz with a current consumption of =18mA. The device maintains reliable operation over an operating temperature range of -25°C to +70°C and a storage temperature range of -30°C to +80°C, with an allowable voltage fluctuation of ±20%. PALAMPR24 is approved to cULus and CE standards, making it suitable for industrial control panels, machinery interfaces, and safety-critical signaling applications where long-term reliability and high visibility are essential.
Zoekwoorden: PALAMPR24
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PALAMPR24 RoHS-conform?
Ja, PALAMPR24 is RoHS-conform.
Wat is de levertijd voor PALAMPR24?
De standaard levertijd voor PALAMPR24 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 58
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 4
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands