NRGC-EIP
The NRGC-EIP is an NRG controller that provides an EtherNet/IP communication interface for connecting up to 32 solid state relays to a main system controller. ...
BESCHRIJVING
The NRGC-EIP is an NRG controller that acts as a gateway between a main controller and an NRG BUS chain of solid state relays using the EtherNet/IP communication protocol. It operates on a 24 VDC supply and can manage up to 32 RG..CM..N solid state relays through its internal bus. The device features two 100 Mbit full-duplex RJ45 Ethernet ports for network connectivity and has a compact 35 mm width for easy DIN rail mounting. This controller is designed for heating applications requiring precise temperature maintenance, such as in plastic injection machines, packaging machinery, and semiconductor manufacturing equipment.
Zoekwoorden: NRGCEIP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NRGC-EIP RoHS-conform?
Ja, NRGC-EIP is RoHS-conform.
Wat is de levertijd voor NRGC-EIP?
De standaard levertijd voor NRGC-EIP is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands