ICB18L50F12POM1
PROX SENSOR IND. M18 PLUG PNP ...
BESCHRIJVING
ICB18L50F12POM1 is a long-body inductive proximity sensor manufactured by Carlo Gavazzi with quasi-flush mounting capability and M12 plug electrical connection. The sensor features a 12 mm sensing distance, PNP transistor output with normally open configuration, and operates at rated voltages from 10 to 36 VDC with output current up to 200 mA at 50°C. The nickel-plated brass housing with grey thermoplastic polyester front provides robust industrial performance, IP67 protection rating, and operates reliably across -25°C to +70°C ambient temperature range. This sensor is ideal for industrial automation applications requiring increased operating distance, reduced mechanical damage risk, and reliable target detection in metal environments, with integrated LED indication for output status and setup assistance.
Zoekwoorden: ICB18L50F12POM1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ICB18L50F12POM1 RoHS-conform?
Ja, ICB18L50F12POM1 is RoHS-conform.
Wat is de levertijd voor ICB18L50F12POM1?
De standaard levertijd voor ICB18L50F12POM1 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands