G34396470230 by carlo gavazzi
Afbeelding is ter illustratie - zie fabrikantspecificaties
Carlo Gavazzi Geautoriseerde distributeur

G34396470230

DUP 4 OUTP UNIVERSAL ANALOG RX ...
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
G34396470230 is a Dupline universal analog output module with internal supply that receives digital signals from Dupline and converts them to 4 analog outputs. Each output can be individually configured for 0-20 mA, 4-20 mA, or 0-10 VDC signals, with selectable resolution of 1/1999 or 1/255 of full scale and data formats including 8-bit binary, AnaLink, or 3½ digit BCD. The module operates on 230 VAC power supply and features EMC immunity according to EN50082-2 for industrial environments, with LED indicators for supply status, Dupline carrier, and error conditions. Designed for DIN-rail mounting (EN 50022) in an H4 housing, it includes watchdog output for faulty received data and address selection through rotary switches. This module is ideal for industrial automation applications requiring flexible analog signal distribution in fieldbus installations.

Zoekwoorden: G34396470230

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Carlo Gavazzi
Onderdeelnr.:
G34396470230
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
Is G34396470230 RoHS-conform?

Ja, G34396470230 is RoHS-conform.

Wat is de levertijd voor G34396470230?

De standaard levertijd voor G34396470230 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 14 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$800.61
3
$788.60
5
$756.42
10 +
$745.07

Tools/3D-modellen