EM24DINAV53XE1X
Three-phase Energy analyzer, 120 to 277 V L-N 208 to 480 V L-L, 5 (10) A, Modbus TCP/IP (Ethernet) ...
BESCHRIJVING
The CARLO GAVAZZI EM24DINAV53XE1X is a versatile and highly accurate energy meter designed for DIN rail mounting applications. This device is capable of measuring and monitoring electrical parameters such as voltage, current, power, energy consumption, and more. With its compact design and user-friendly interface, the EM24DINAV53XE1X is ideal for residential, commercial, and industrial environments where energy management is critical. Save money and improve efficiency by accurately tracking energy consumption with the CARLO GAVAZZI EM24DINAV53XE1X.
Zoekwoorden: EM24DINAV53XE1X
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EM24DINAV53XE1X RoHS-conform?
Ja, EM24DINAV53XE1X is RoHS-conform.
Wat is de levertijd voor EM24DINAV53XE1X?
De standaard levertijd voor EM24DINAV53XE1X is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands