DPC01DM23
3-Phase Star-Delta True RMS Monitoring Relay, Asymmetry, Tolerance, Sequence and Phase Loss, Over/Under Voltage, 2 SPDT Relay Outputs, IP20, DIN-rail mounting, Measuring Range 177 to 275Vac, 45x83.5x99.5mm housing ...
BESCHRIJVING
DPC01DM23 is a true RMS 3-phase voltage monitoring relay designed for DIN-rail mounting that operates on 3-phase (3P) and 3-phase with neutral (3P+N) systems. It monitors phase loss, phase sequence, overvoltage, undervoltage, voltage asymmetry, and tolerance with a rated voltage range of 208 to 240 V line-to-line AC (±15%, 177 to 276 V), frequency range of 50 to 60 Hz, and power consumption of less than 1.5 VA. The device features two independent delay functions adjustable from 0.1 to 30 seconds for over/under voltage and asymmetry/tolerance alarms, two changeover relay outputs (SPDT), front dial adjustable setpoints, and DIP switch configuration for nominal voltage selection and operating mode. With ultra-high harmonic immunity, adjustable power ON delay (1 s or 6 s), and status LED indication (green for power supply, red for alarm, yellow for relay output), the DPC01DM23 is ideal for industrial power distribution systems requiring reliable mains monitoring and protection against voltage anomalies.
Zoekwoorden: DPC01DM23
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DPC01DM23 RoHS-conform?
Ja, DPC01DM23 is RoHS-conform.
Wat is de levertijd voor DPC01DM23?
De standaard levertijd voor DPC01DM23 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands