DIA53S72420AF
1-Phase Monitoring Relay, Over Current, NPN-PNP Open Collector Output Max 40 VDC, IP20, DIN-rail mounting, Measuring Range 2 to 20A AC, Reaction Time <50ms, 17.5x81x67.2mm housing ...
BESCHRIJVING
DIA53S72420AF is a small current monitoring relay designed for 1-phase AC over-current detection with a built-in current transformer and adjustable set-point. It features a 2-wire self-powered connection, input current range of 2–20 AAC at 50 Hz, and an integrated solid-state NPN-PNP open collector output with normally open contact rated for 100 mA maximum load current. The relay delivers fast reaction time of less than 50 ms (for signal variation from -20% to +20% of set value), operates over -20°C to +60°C, and is housed in a 17.5 mm wide DIN-rail enclosure (17.5 × 81 × 67.2 mm) with IP 20 protection. Its 12 mm hole for insulated current-carrying wire, knob-adjustable set-point, and LED indication for output status make it suitable for industrial current monitoring, motor protection, and circuit supervision applications where reliable over-current detection is essential.
Zoekwoorden: DIA53S72420AF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DIA53S72420AF RoHS-conform?
Ja, DIA53S72420AF is RoHS-conform.
Wat is de levertijd voor DIA53S72420AF?
De standaard levertijd voor DIA53S72420AF is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Kan direct verzenden
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands