CPTDINAV63HA1AX
Cpt-Din Advncd, 3-Ph, 100/208Vll, 90-260Vac/Dc, 1X0-20Ma Out |Carlo Gavazzi CPTDINAV63HA1AX ...
BESCHRIJVING
CPTDINAV63HA1AX is a 3-phase compact power transducer designed for measurement of electrical variables in industrial and machine-mounted applications. It features Class 1 (kWh) and Class 2 (kvarh) energy measurement accuracy with ±0.5% F.S. current/voltage accuracy, four-quadrant power measurement, and TRMS measurement capability for distorted sine waves. The device includes one digital output and RS485 communication port (2 wires only), 16 freely configurable alarms with OR/AND logic linkable to up to 2 digital outputs, and supports RS422/485/RS232 communication with MODBUS-RTU protocol and iFIX SCADA compatibility. It measures system variables including VLL, VLN, current, power (W, VA, var), power factor, frequency, and phase asymmetry, with universal power supply options (90–260 VAC/DC or 18–60 VAC/DC) and compact DIN-rail housing (45×83.5×98.5 mm). This transducer is particularly valuable for energy management, machine monitoring, and industrial automation where reliable power measurement and remote communication are essential.
Zoekwoorden: CPTDINAV63HA1AX
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CPTDINAV63HA1AX RoHS-conform?
Ja, CPTDINAV63HA1AX is RoHS-conform.
Wat is de levertijd voor CPTDINAV63HA1AX?
De standaard levertijd voor CPTDINAV63HA1AX is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands