CC22SD24
3P CONT S 24V DC 1NO1NC ...
BESCHRIJVING
CC22SD24 is a 3-pole DC-type midi-contactor designed for industrial motor control and switching applications. It features a rated operational voltage of 24V DC with screw-type terminals and a rated insulation voltage of 1000V, providing robust electrical isolation. The contactor has a rated impulse withstand voltage of 8kV and operates at a maximum rate of up to 600 operating cycles per hour in AC3 duty. It includes a standard 1NO+1NC auxiliary contact built-in, finger-proof design, and is available for both DIN rail and screw mounting. The CC22SD24 is commonly used in motor starter applications, industrial automation systems, and control circuits where reliable DC switching and compact form factor are required.
Zoekwoorden: CC22SD24
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CC22SD24 RoHS-conform?
Ja, CC22SD24 is RoHS-conform.
Wat is de levertijd voor CC22SD24?
De standaard levertijd voor CC22SD24 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Verzending today, als u bestelt in
Fabriekslevertijd 20 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands