PXP9052/04/S
Connector, Screw 4 position. Flange Mount Receptacle 1/0 size contacts | Bulgin PXP9052/04/S ...
BESCHRIJVING
PXP9052/04/S is a high power circular connector socket from the 9000 Series High Power Buccaneer range, designed for applications requiring robust power connections with dust and water protection. This flange mount connector features 4 socket contacts with 1/0 (53.5 mm²) contact accommodation, a screw locking mechanism for secure and robust connections, and IP68 sealing when mated. The connector is constructed with a Delrin body, copper alloy silver-plated contacts, and operates over a temperature range of -55°C to +125°C with a voltage rating up to 1250V AC RMS. It is ideal for industrial, marine, and outdoor applications where high amperage connections must be maintained in harsh environments with exposure to dust and water.
Zoekwoorden: PXP905204S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PXP9052/04/S RoHS-conform?
Ja, PXP9052/04/S is RoHS-conform.
Wat is de levertijd voor PXP9052/04/S?
De standaard levertijd voor PXP9052/04/S is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands