PXP9010/06/P/1
Connector, Bayonet 6 position. Flex , Plug 1/0 size contacts | Bulgin PXP9010/06/P/1 ...
BESCHRIJVING
PXP9010/06/P/1 is a 6-contact high-power circular connector from Bulgin's 9000 Series High Power Buccaneer range, featuring a bayonet quarter-turn rapid locking mechanism with screw lock capability for secure, quick mating and release. The connector is housed in black Delrin with copper alloy silver-plated contacts, rated IP68 when mated with backshell, making it ideal for dust and water-ingress prevention in harsh industrial environments. With a current rating of 150A per contact, voltage rating of 1250V AC RMS, and operating temperature range of -55°C to +125°C, this flex-body plug connector accommodates 1/0 (107.2 mm²) contact sizes and features crimp terminations. The connector's robust design with positive feedback on the locking mechanism and visual alignment features ensures reliable mating in mains power and high-amperage signal applications where secure connections and environmental sealing are critical.
Zoekwoorden: PXP901006P1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PXP9010/06/P/1 RoHS-conform?
Ja, PXP9010/06/P/1 is RoHS-conform.
Wat is de levertijd voor PXP9010/06/P/1?
De standaard levertijd voor PXP9010/06/P/1 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands