C7000AFBB
Snap action push button switch with ratings up to 16A at 250Vac, featuring stainless steel vandal-resistant design and IP68 protection. ...
BESCHRIJVING
C7000AFBB is a snap action push button switch designed for industrial and vandal-resistant applications. The switch is rated up to 16A at 250Vac (with 4A at 250Vac for certain configurations) and supports 125V ½ HP or 250V ¼ HP ratings, with DC ratings of 0.4A at 125Vdc and 0.2A at 250Vdc. It features a stainless steel vandal-resistant button design with IP68 protection and is available with round or rectangular button options. The switch mechanism is UL-listed (file no. E45221) and RoHS compliant, making it suitable for demanding environments requiring durability and reliability. Common applications include industrial control panels, public access equipment, and harsh environment installations where vandal resistance and corrosion protection are essential.
Zoekwoorden: C7000AFBB
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C7000AFBB RoHS-conform?
Ja, C7000AFBB is RoHS-conform.
Wat is de levertijd voor C7000AFBB?
De standaard levertijd voor C7000AFBB is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 111
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands