PN-1325
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 8.74 x 5.75 x 2.17 Inches - Internal 8.5 x 5.51 x 1.99 Inches ...
BESCHRIJVING
PN-1325 is a NEMA 4X rated enclosure designed for protection in demanding industrial and outdoor environments. The enclosure body and cover are constructed from UV stabilized polycarbonate material with a light gray finish and UL94-HB flammability rating (UL File #E41613). It features a service temperature range of -40°C to +120°C and includes a clear silicone gasket for environmental sealing. The enclosure incorporates four mounting bosses with 0.315 mm diameter boss and M3 × 0.188 mm long threaded inserts, compatible with M2.5 metric or #4 standard sheet metal screws. A hardware kit containing six M4 × 20mm screws is included for assembly. This enclosure is ideal for protecting electronic components in applications requiring NEMA 4X ingress protection.
Zoekwoorden: PN1325
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PN-1325 RoHS-conform?
Ja, PN-1325 is RoHS-conform.
Wat is de levertijd voor PN-1325?
De standaard levertijd voor PN-1325 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands