PN-1323
Light Gray Polycarbonate Bracket Mount NEMA 4X Enclosure - External 4.53 x 3.54 x 2.17 Inches - Internal 4.16 x 3.31 x 1.95 Inches ...
BESCHRIJVING
PN-1323 is a NEMA 4X enclosure designed for protection in demanding industrial and outdoor environments. The enclosure features a polycarbonate body and cover with a light gray finish, offering UV stabilization and a UL94-HB flammability rating (UL File #E41613). It operates over a service temperature range of -40°C to +120°C and includes a clear silicone gasket for sealing. The body incorporates M4 threaded inserts (4 places) and M3 threaded insert bosses (4 places) for mounting flexibility. This enclosure is ideal for applications requiring protection against water, dust, and corrosion in harsh environments.
Zoekwoorden: PN1323
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PN-1323 RoHS-conform?
Ja, PN-1323 is RoHS-conform.
Wat is de levertijd voor PN-1323?
De standaard levertijd voor PN-1323 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 90
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands