BESCHRIJVING
The NBX-10990 is a galvanized steel internal panel designed for use in NEMA enclosures and electrical boxes. It is manufactured from 16 gauge steel with a galvanized finish for corrosion resistance, featuring four 0.315 inch diameter mounting holes and 0.344 inch radius corners at all four places. The panel dimensions are 13.120 inches (A) × 11.620 inches (B) × 17.620 inches (C) × 16.120 inches (D), with a tolerance of ±0.039 inches (±1 mm). Each panel is supplied with four M5 × 10 mm truss head Phillips drive stainless steel machine screws for secure installation. This internal panel is commonly used in industrial control enclosures, electrical distribution boxes, and equipment housings where a durable, corrosion-resistant mounting surface is required.
Zoekwoorden: NBX10990
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NBX-10990 RoHS-conform?
Ja, NBX-10990 is RoHS-conform.
Wat is de levertijd voor NBX-10990?
De standaard levertijd voor NBX-10990 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 22
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands