THT-76-422-1
Printer Label 4.00x3.00 in. Print Area 4.000 in. W x 3.000 in. L Label 4.2 in. W Web ...
BESCHRIJVING
THT-76-422-1 is a thermal transfer printable glossy white polyester label stock designed for durable identification applications. It features a permanent acrylic adhesive with a total thickness of 0.004 inch (0.1016 mm), comprising 0.002 inch substrate and 0.002 inch adhesive layers. The label material offers excellent adhesion to various surfaces including stainless steel (55 oz/inch after 24-hour dwell), polypropylene, textured ABS, and painted metals. It withstands high service temperatures up to 212°F (100°C) and low temperatures down to -40°F (-40°C), with resistance to humidity, UV light, salt fog, and numerous solvents. This B-422 material is UL Recognized to UL969, CSA Accepted, and RoHS compliant, making it ideal for electronic PCB identification, bar code labels, rating plates, and solar panel identification.
Zoekwoorden: THT764221
SPECIFICATIES
VEELGESTELDE VRAGEN
Is THT-76-422-1 RoHS-conform?
Ja, THT-76-422-1 is RoHS-conform.
Wat is de levertijd voor THT-76-422-1?
De standaard levertijd voor THT-76-422-1 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3 Rolls
Kan direct verzenden
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands