M7C-240-498
The M7C-240-498 is a thermal transfer printable, repositionable coated vinyl cloth label designed for wire, cable, and general identification applications. ...
BESCHRIJVING
The M7C-240-498 is a repositionable label stock made from B-498 coated vinyl cloth, intended for thermal transfer printing. It features a specially formulated topcoat for excellent print quality and a rubber-based adhesive that provides strong holding power yet allows for clean removal and repositioning. With a total thickness of 0.0073 inches, it adheres well to various surfaces including stainless steel and polypropylene. The label is designed to operate in a wide temperature range from -40°C to 80°C. It is ideal for applications such as marking wires, cables, conduit, and other general identification needs.
Zoekwoorden: M7C240498
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M7C-240-498 RoHS-conform?
Ja, M7C-240-498 is RoHS-conform.
Wat is de levertijd voor M7C-240-498?
De standaard levertijd voor M7C-240-498 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
6
kan verzenden 12-25-26
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands