B30C-3000-434
B33 Series Metallized Polyester Permanent Labels 3 in W x 100 ft RL/100 Feet ...
BESCHRIJVING
B30C-3000-434 is a thermal transfer printable gloss metallized polyester label stock designed for rating plate and general purpose labeling on textured surfaces. The label features a permanent acrylic adhesive with a total thickness of 0.004 inch (0.102 mm), comprising a 0.002 inch substrate and 0.002 inch adhesive layer. It offers excellent adhesion to stainless steel (113 oz/in after 24-hour dwell), textured ABS, and polypropylene surfaces. The material withstands long-term service temperatures from -94°F (-70°C) to 266°F (130°C) and short-term exposure up to 374°F (190°C), with strong resistance to humidity, UV light, and various chemicals including solvents, fuels, and acids. This UL Recognized and CSA Accepted label material is ideal for durable identification applications requiring excellent image quality and chemical resistance.
Zoekwoorden: B30C3000434
SPECIFICATIES
VEELGESTELDE VRAGEN
Is B30C-3000-434 RoHS-conform?
Ja, B30C-3000-434 is RoHS-conform.
Wat is de levertijd voor B30C-3000-434?
De standaard levertijd voor B30C-3000-434 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0 Rolls
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands