A62-1-417
The A62-1-417 is a thermal transfer printable, self-laminating translucent vinyl tape designed for wire and cable identification. ...
BESCHRIJVING
The A62-1-417 is a self-laminating, thermal transfer printable vinyl tape designed for wire and cable identification. It is constructed from a translucent vinyl film with a permanent acrylic adhesive, featuring a white printable zone and a clear overlaminating area for protection. This material has a total thickness of 0.0042 inches, is self-extinguishing, and offers excellent conformability. It operates effectively in a wide temperature range from -70°C (-94°F) to 70°C (158°F). With outstanding resistance to water and oil, it is particularly recommended for labeling small diameter wires and cables, including those with low surface energy jacketing.
Zoekwoorden: A621417
SPECIFICATIES
VEELGESTELDE VRAGEN
Is A62-1-417 RoHS-conform?
Ja, A62-1-417 is RoHS-conform.
Wat is de levertijd voor A62-1-417?
De standaard levertijd voor A62-1-417 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8 Rolls
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands