3PS-500-2-WT-S
3" Core Double Sided PermaSleeve Polyolefin Wire Marking Sleeves | Brady 3PS-500-2-WT-S ...
BESCHRIJVING
3PS-500-2-WT-S is a Brady B-342 PermaSleeve marker, a 1/2" heat shrink wire identification tubing designed for thermal transfer and dot matrix printing applications. The marker is constructed from irradiated polyolefin with a 3:1 shrink ratio and accommodates wire diameters ranging from 0.187 to 0.450 inches (4.75 to 11.43 mm). It operates reliably across a wide temperature range of -55°C to +135°C and meets SAE AMS-DTL-23053/5C (Class 1) and SAE AS-81531 standards for insulation sleeving and electrical insulating material marking. The tubing exhibits excellent chemical resistance, UV stability, and flammability performance (self-extinguishing within 60 seconds per ASTM D2671), with dielectric strength of 500 volts/mil minimum, making it ideal for wire identification, insulation, and protection in industrial and aerospace applications.
Zoekwoorden: 3PS5002WTS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3PS-500-2-WT-S RoHS-conform?
Ja, 3PS-500-2-WT-S is RoHS-conform.
Wat is de levertijd voor 3PS-500-2-WT-S?
De standaard levertijd voor 3PS-500-2-WT-S is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0 Rolls
In bestelling:
5
kan verzenden 10-2-26
Fabriekslevertijd 3 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands