32504
The 32504 is a B-342 PermaSleeve heat shrink marker made of irradiated polyolefin with a 3:1 shrink ratio, designed for wire identification and insulation. ...
BESCHRIJVING
The 32504 is a B-342 PermaSleeve heat shrink marker designed for wire identification and insulation purposes. Made from irradiated polyolefin, it features a 3:1 shrink ratio and a 3/32" marker size, accommodating wire diameters from 0.023 to 0.080 inches (0.58 to 2.03 mm). This material is printable via thermal transfer and dot matrix technologies and has an operating temperature range of -55°C to +135°C. Qualified to SAE AS23053/5 and recognized by UL, these markers provide durable, legible identification and robust insulation for various wiring applications.
Zoekwoorden: 32504
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 32504 RoHS-conform?
Ja, 32504 is RoHS-conform.
Wat is de levertijd voor 32504?
De standaard levertijd voor 32504 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0 Rolls
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands