130961
Write On Blue Wire Marker Sleeves, PermaSleeve(R) Polyolefin, PS-375-2-BL-S ...
BESCHRIJVING
130961 is a Brady B-342 PermaSleeve marker, an irradiated polyolefin heat shrink tubing designed for wire identification and insulation purposes. The marker features a 3:1 shrink ratio and operates over a temperature range of -55°C (-67°F) to +135°C (+275°F). It is compatible with thermal transfer and dot matrix printing technologies and meets SAE AS23053/5 (Class 1) and SAE AS-81531 material and physical property requirements. The B-342 is UL Recognized to UL224 Extruded Insulated Tubing and is self-extinguishing within 60 seconds per ASTM D2671 flammability testing. Available in multiple colors including white, yellow, black, red, orange, green, blue, violet, pink, gray, and brown, this marker is ideal for applications requiring durable wire marking with excellent chemical, humidity, and UV resistance.
Zoekwoorden: 130961
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 130961 RoHS-conform?
Ja, 130961 is RoHS-conform.
Wat is de levertijd voor 130961?
De standaard levertijd voor 130961 is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2 Rolls
Kan direct verzenden
In bestelling:
2
kan verzenden 11-26-26
In bestelling:
2
kan verzenden 1-15-27
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands