573300D00010G
Heat Sink Passive D2 PAK/TO-263 SMD Aluminum Black Anodized ...
BESCHRIJVING
The 573300D00010G is a 26.16mm surface mount Heat Sink with copper construction, tin-plated finish, 18°C/W thermal resistance. This heat sink non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It features no attachment holes required in the printed circuit board, 100% matte tin plating with nickel underplate, wing configuration will not interfere with adjacent components, their unique design removes heat indirectly through conduction without making contact with the SMT device like traditional through hole solutions. Compatible with both tin-lead and lead free (Sn/Ag/Cu) solders. Suitable for power supplies, telecommunication equipment, motor Controls, medical equipment, industrial process control equipment and consumer products applications.
Zoekwoorden: 573300D00010G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 573300D00010G RoHS-conform?
Ja, 573300D00010G is RoHS-conform.
Wat is de levertijd voor 573300D00010G?
De standaard levertijd voor 573300D00010G is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14.712
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 750
Fabriekslevertijd 9 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands