531002B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 13.4°C/W Black Anodized ...
BESCHRIJVING
The AAVID THERMALLOY part 531002B02500G is a highly efficient and durable passive heat sink designed for TO-220 packages. Made from high-grade aluminum, this heat sink provides excellent thermal conductivity with a thermal resistance of 13.4°C/W, effectively dissipating heat and maintaining optimal operating temperatures for electronic components.Featuring a radial thru-hole design, this heat sink is easy to install and ensures effective heat dissipation from the TO-220 package. The black anodized finish not only enhances the heat sink's visual appeal but also offers improved corrosion resistance and durability.Ideal for various applications requiring reliable cooling solutions, the AAVID THERMALLOY 531002B02500G heat sink is an excellent choice to prevent thermal issues and increase the longevity and performance of your electronic devices.
Zoekwoorden: 531002B02500G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 531002B02500G RoHS-conform?
Ja, 531002B02500G is RoHS-conform.
Wat is de levertijd voor 531002B02500G?
De standaard levertijd voor 531002B02500G is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.706
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 6 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands