125800D00000G
Heat Sink Passive BGA Anchor ...
BESCHRIJVING
125800D00000G is a BGA solder anchor designed for securing heat sink clips to printed circuit boards. This solder anchor is specifically engineered for PCB thicknesses of 0.100 to 0.110 inches and features an "A" dimension of 4.70 mm (0.185 inches). The product is RoHS compliant and requires 2 to 4 solder anchors to be soldered to the PCB prior to attaching the heat sink clip. Key dimensional specifications include a height of 7.19 mm (0.283 inches), a base width of 7.62 mm (0.300 inches), and a stem diameter of 0.64 mm (0.025 inches). This solder anchor is ideal for thermal management applications where reliable mechanical attachment of heat sinks to BGA packages is required.
Zoekwoorden: 125800D00000G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 125800D00000G RoHS-conform?
Ja, 125800D00000G is RoHS-conform.
Wat is de levertijd voor 125800D00000G?
De standaard levertijd voor 125800D00000G is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.600
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands