TC42X-2-503E
The TC42X-2-503E is a 2 mm, single-turn, open-frame cermet trimming potentiometer with a resistance of 50 kOhms. ...
BESCHRIJVING
The TC42X-2-503E is a single-turn, open-frame cermet trimming potentiometer featuring a cross slot rotor for adjustment. This component provides a resistance of 50 kOhms with a standard tolerance of ±25% and has a power rating of 0.1 watts at 70°C. It is designed to operate reliably across a temperature range of -40°C to +100°C with a temperature coefficient of ±250 ppm/°C. Its compact 2 mm size, which meets the EIA/EIAJ standard trimmer footprint, makes it ideal for various surface-mount trimmer applications requiring precise circuit calibration.
Zoekwoorden: TC42X2503E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TC42X-2-503E RoHS-conform?
Ja, TC42X-2-503E is RoHS-conform.
Wat is de levertijd voor TC42X-2-503E?
De standaard levertijd voor TC42X-2-503E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands