SRR4828A-101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.6Ohm DCR Automotive T/R ...
BESCHRIJVING
SRR4828A-101M is a shielded power inductor from Bourns' SRR4828A series, featuring a 100 µH inductance with ±20% tolerance and a self-resonant frequency of 8.5 MHz. The inductor exhibits a DC resistance of 495.3 mO (typical) and supports rated RMS currents of 0.65 A (Irms1) and 0.70 A (Irms2), with a saturation current of 0.33 A. Operating over a temperature range of -40°C to +150°C with typical temperature rise of 20°C at rated Irms1 and 40°C at rated Irms2, this component is AEC-Q200 qualified, RoHS compliant, and halogen-free. The shielded construction and ferrite core with enameled copper windings make it ideal for automotive systems including driver assistance, infotainment, and lighting applications, as well as DC/DC converters and power supplies where electromagnetic interference mitigation is critical.
Zoekwoorden: SRR4828A101M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SRR4828A-101M RoHS-conform?
Ja, SRR4828A-101M is RoHS-conform.
Wat is de levertijd voor SRR4828A-101M?
De standaard levertijd voor SRR4828A-101M is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands