SRP7050TA-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 15Q-Factor Carbonyl Powder 8A 0.0209Ohm DCR Automotive T/R ...
BESCHRIJVING
SRP7050TA-3R3M is a shielded power inductor designed for high-current DC-DC converter and power supply applications. It features a carbonyl powder core with shielded construction to minimize electromagnetic interference, delivering 3.3 µH inductance at 100 kHz with a typical DC resistance of 26 mO and maximum of 19 mO. The inductor supports a rated RMS current of 20.9 A and a saturation current of 8 A, with a self-resonant frequency of 15 MHz and quality factor of ±20% at 100 kHz. Operating across a wide temperature range from -55°C to +150°C with a 40°C temperature rise at rated current, this component is AEC-Q200 compliant, RoHS compliant, and halogen-free, making it suitable for automotive and industrial power management circuits where reliability and EMI suppression are critical.
Zoekwoorden: SRP7050TA3R3M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SRP7050TA-3R3M RoHS-conform?
Ja, SRP7050TA-3R3M is RoHS-conform.
Wat is de levertijd voor SRP7050TA-3R3M?
De standaard levertijd voor SRP7050TA-3R3M is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 800
Kan direct verzenden
Minimale bestelhoeveelheid: 800
Meerdere: 800
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands