SRP6540-270M
Inductor Power Shielded/Molded Wirewound 27uH 20% 100KHz Powdered Iron 2A 0.29Ohm DCR T/R ...
BESCHRIJVING
SRP6540-270M is a shielded power inductor from Bourns' SRP6540 series designed for DC/DC converters and power supply applications in portable communications equipment, laptops, camcorders, and video game consoles. The inductor features an iron powder core with enameled copper wire and Cu/Ni/Sn terminals, delivering 27 µH inductance (±20%) with a maximum DC resistance of 290 mO. It is rated for 2 A RMS current and 2 A saturation current, with a typical temperature rise of 40°C at rated current and inductance drop of 20% at saturation. The device is RoHS compliant and halogen free, operating reliably over a temperature range of -55°C to +125°C, making it suitable for demanding power management applications requiring compact, high-performance energy storage.
Zoekwoorden: SRP6540270M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SRP6540-270M RoHS-conform?
Ja, SRP6540-270M is RoHS-conform.
Wat is de levertijd voor SRP6540-270M?
De standaard levertijd voor SRP6540-270M is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.200
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands