SRP4030FA-3R3M
Ind,4.1x4.1x2.8mm,3.3uH,20%,6.6A,shd,SMD ...
BESCHRIJVING
SRP4030FA-3R3M is a shielded power inductor designed for DC/DC converters and power supply applications. It features a 3.3 µH inductance with ±20% tolerance, a metal alloy powder core, and flat wire construction for high saturation current capability. The inductor has a typical DCR of 26.0 mO, a self-resonant frequency of 28 MHz, and supports an Irms of 5.0 A at 20°C and 6.6 A at 40°C temperature rise. With AEC-Q200 compliance and an operating temperature range of -55°C to +155°C, this component is suitable for automotive applications including driver assistance, infotainment, and lighting systems.
Zoekwoorden: SRP4030FA3R3M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SRP4030FA-3R3M RoHS-conform?
Ja, SRP4030FA-3R3M is RoHS-conform.
Wat is de levertijd voor SRP4030FA-3R3M?
De standaard levertijd voor SRP4030FA-3R3M is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
20.000
kan verzenden 2-22-27
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 23 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands